Icp-Das I-7188E3 technical specifications.
| Input Type | DIGITAL |
| Interface | RS-232, RS-485 |
| Memory Size | 2KB |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | Digital |
| RoHS | Compliant |
Download the complete datasheet for Icp-Das I-7188E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
