Hose Fittings and Accessories Clamp Stainless Steel 201/301
Sign in to ask questions about the Ideal Clamp Products 6808 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ideal Clamp Products 6808 technical specifications.
| Product Length (Metric) (mm) | 8 |
| Type | Clamp |
| Material | Stainless Steel 201/301 |
| Cage Code | 8D8Z0 |
| EU RoHS | Yes |
| HTS Code | 8205700090 |
| Schedule B | 8205700090 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ideal Clamp Products 6808 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.