IDEAL 23-008S BRUSH SEATER & COMMUTATOR CLEANER S GRIT
Sign in to ask questions about the Ideal Industries 23-008S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ideal Industries 23-008S technical specifications.
| Package/Case | 125 |
| Height | 1.125inch |
| Length | 0.625inch |
| Reach SVHC Compliant | No |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ideal Industries 23-008S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.