
This 100V terminal features a 22AWG wire and a thermoplastic insulation material. It is available in a package quantity of 1000 and has approvals from UL and CSA. The terminal has a straight orientation and a twist-on termination. It is not Reach SVHC compliant.
Ideal Industries 30-071 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Thermoplastic |
| Orientation | Straight |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | 71B |
| Termination | TWIST ON |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.