
In-Sure Push-In Wire Connector, 12 AWG, 3-Port
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 15.01mm |
| Insulation | Insulated |
| Insulation Material | PC |
| Length | 9.02mm |
| Number of Ports | 3 |
| Series | In-Sure Series |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |