
Ideal Twister Series wire nut Wire Splice Connector, Brown, Insulated 22 8 AWG
Ideal Industries 30-341 technical specifications.
| Color | Tan, Brown |
| Contact Material | Copper |
| Diameter | 18mm |
| Insulation | Insulated |
| Length | 28.5mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | Twister Series |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 30-341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
