
SECURE TEST TESTER, SecuriTEST
Checking distributor stock and pricing after the page loads.
| Battery Type | 6 × AA |
| Dimensions | 2.3" L x 3.5" W x 7.5" H |
| Display Size | 2.5" Color LCD Field Monitor |
| Includes | SecuriTEST/SecuriTEST PRO Handheld Tester, 6 AA Rechargeable Batteries (SecuriTEST), 1 Lithium Battery Pack (SecuriTEST PRO), AC Adapter/charger (110 - 240 V input), 12 V Auto Charger, 4 ft. (1.2 m) BNC video cable, DMM test leads, UTP cable terminator, Neck strap, Carrying case (SecuriTEST PRO) |
| Warranty | 1 Year |
| RoHS | Not Compliant |