Ideal Industries 35-087 technical specifications.
| Height | 0.5inch |
| Length | 8.5inch |
| Mount | Cable |
| Weight | 0.22lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 35-087 to view detailed technical specifications.
No datasheet is available for this part.