
CRIMP TOOL, D-SUB CONTACT; Crimp Tool Type:-; For Use With:-; Body Material:Steel; Crimp Size:26AWG to 20AWG; Features:Comfort grip ;RoHS Compliant: NA
Sign in to ask questions about the Ideal Industries 35-465 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ideal Industries 35-465 technical specifications.
| Body Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 35-465 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
