Tool bag; 17in L x 6-1/4in W x 10in D; canvas; 30 outer pockets
Checking distributor stock and pricing after the page loads.
Ideal Industries 35-534 technical specifications.
| Height | 10 in. |
| Length | 17 in. |
| Type | Bag |
| Weight | 18 Oz. |
| Width | 6-1/4 in. |
| RoHS | Compliant |