Ideal Industries 35-909 technical specifications.
| Height | 1inch |
| Length | 12inch |
| Mount | Screw |
| Weight | 0.038lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 35-909 to view detailed technical specifications.
No datasheet is available for this part.