
IDEAL 45123 Cutter, Wire, 152 mm, 6 mm
Sign in to ask questions about the Ideal Industries 45-123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ideal Industries 45-123 technical specifications.
| Length | 152mm |
| Material | Steel |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 45-123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
