IDEAL Electrical 80-075P 5/8 in. x 3/8 in. x 6 in. Pencil-Type Resurfacer (Polished Surface)
Ideal Industries 80-075P technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Ideal Industries Inc |
| Part No | 80-075P |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | N/A |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 80-075P to view detailed technical specifications.
No datasheet is available for this part.