Ideal Industries 83-987 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | M |
| Plating | Tin |
| Wire Size | 18-22AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ideal Industries 83-987 to view detailed technical specifications.
No datasheet is available for this part.