Conn Barrier Strip 12 POS 14.22mm Screw Cable Mount 30A
Ideal Industries 89-212 technical specifications.
| Height | 1inch |
| Length | 4inch |
| Number of Contacts | 12 |
| Weight | 0.3238lb |
| Width | 12.5inch |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 89-212 to view detailed technical specifications.
No datasheet is available for this part.