TERMINAL BLOCK, BARRIER, 8 POSITION, 22-14AWG; No. of Positions:8; No. of Rows:2; Rated Voltage:300V; Rated Current:30A; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Connector Mounting:Panel Mount; No. of Contacts:8 ;RoHS Compliant: NA
Sign in to ask questions about the Ideal Industries 89-308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ideal Industries 89-308 technical specifications.
| Number of Contacts | 8 |
| RoHS | Not Compliant |
Download the complete datasheet for Ideal Industries 89-308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.