This 12-position terminal block features a 300V voltage rating and 20A current rating. It is constructed with 22AWG wire and is available in white color. The terminal block is compliant with UL and CSA approvals. It is a cable mount type and has 12 poles and 2 rows of contacts.
Sign in to ask questions about the Ideal Industries 89-608 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ideal Industries 89-608 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Current Rating | 20A |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 89-608 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
