Conn; Term Strip; Barrier; 12 Pole; 22-18 AWG; 50A; 300V; Nylon; Screw
Sign in to ask questions about the Ideal Industries 89-614 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ideal Industries 89-614 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Mount | Screw |
| Number of Poles | 12 |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 89-614 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.