TERMINAL; Terminal Type:Wire Splice; Product Range:B-TAP Series; Wire Size AWG Min:14AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Insulator Material:Uninsulated; Insulator Colour:-; Terminal Material:-; Termination:Crimp
Ideal Industries BTC2/0-14 technical specifications.
| Mount | Termination |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ideal Industries BTC2/0-14 to view detailed technical specifications.
No datasheet is available for this part.