The 25HK-AB-120A250-D56-FR is a 30W external desktop power supply providing a 12V DC 2.5A single output. It features a universal AC input (90-264V), Efficiency Level VI compliance, and is designed for ITE, audio, and video applications. The unit is a Class I approved product with an IEC 320-C14 inlet and a standard 2.1 x 5.5mm DC barrel connector. Safety features include over-voltage, over-current, over-temperature, and short-circuit protection.
Ideal Power 25HK-AB-120A250-D56-FR technical specifications.
| Output Voltage | 12V DC |
| Output Current | 2.5A |
| Output Power | 30W |
| Input Voltage Range | 90 ~ 264V AC |
| Efficiency | 86.94% |
| Output Connector Size | 2.1 x 5.5 x 12.0mm |
| Input Connector | IEC 320-C14 |
| Dimensions (L x W x H) | 99.0 x 52.0 x 36.0mm |
| No Load Power Consumption | 100mW |
| Operating Temperature | 0 to 40°C |
| Efficiency Level | Level VI |
| Safety Standards | EN 62368-1, IEC 62368-1, UL 62368-1 |
| Environmental Compliance | RoHS3, REACH |
| Regulatory Approvals | UKCA, CE, cULus, TUV, RCM (C-Tick), FCC Class B, CB, CCC, GS, PSE |
Download the complete datasheet for Ideal Power 25HK-AB-120A250-D56-FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.