
Ideal Power AC5012 technical specifications.
| Mount | Desktop |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 50A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 4.9kg |
| Width | 186mm |
| RoHS | Compliant |
Download the complete datasheet for Ideal Power AC5012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
