The PIC24FJ192GA110-I/PT is a 16-bit microcontroller with 192KB of FLASH memory and a maximum operating frequency of 32MHz. It features a 3.6V operating supply voltage and a maximum operating temperature of 85°C. The device is available in a TQFP package and is suitable for surface mount applications. It includes 16 ADC channels, 3 I2C channels, 3 SPI channels, 4 UART channels, and 7 timers/counters.
Ideal Power PIC24FJ192GA110-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Height | 1mm |
| Length | 12mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 192KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I2C Channels | 3 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.6V |
| RAM Size | 16384B |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.