The ST-5S-BT2 is a handheld LCR meter and component tester in a tweezer form factor designed for surface mount devices. It features Bluetooth low-energy connectivity for iOS and Android platforms, allowing for measurement visualization, data logging, and configuration of value alerts. The device provides automated identification of resistance, capacitance, and inductance with automatic test range selection and manual modes for C, R, L, Z, and ESR.
Ideal-Tek ST-5S-BT2 technical specifications.
| Test Signal Levels | 0.25 - 1.0Vrms |
| Battery Type | 3.7V LiPo Rechargeable 180mAHmAh |
| Product Length | 155.00mm |
| Product Width | 25.00mm |
| Product Height | 20.00mm |
| Net Weight | 31.0g |
| Tip Thickness | 0.25mm |
| Tip Width | 0.40mm |
| Connectivity | Bluetooth Low Energy |
| Display Type | OLED |
| RoHS | Compliant |
Download the complete datasheet for Ideal-Tek ST-5S-BT2 to view detailed technical specifications.
No datasheet is available for this part.