Idec ABW111-B,G,R technical specifications.
| Current Rating | 10A |
| Mount | Flush |
| Number of Poles | 1 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating (AC) | 220V |
| RoHS | Compliant |
Download the complete datasheet for Idec ABW111-B,G,R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
