
Idec APW1LU-R technical specifications.
| Color | Red |
| Lens Style | Round, Flat |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Idec APW1LU-R to view detailed technical specifications.
No datasheet is available for this part.
