Idec BAF111SU technical specifications.
| Package/Case | 600 |
| Color | Black |
| Current Rating | 10A |
| Fuse Size | N/A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BA |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Idec BAF111SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
