Sign in to ask questions about the Idec BN150W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec BN150W technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Current | 150A |
| Current Rating | 150A |
| Insulation Material | PPE |
| Max Current Rating | 150A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Series | BN |
| Terminal Width | 26mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Idec BN150W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
