Sign in to ask questions about the Idec BN15LW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec BN15LW technical specifications.
| Max Current Rating | 15A |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Idec BN15LW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.