Checking distributor stock and pricing after the page loads.
Idec BN30W-ZT2 technical specifications.
| Color | Black |
| Current | 30A |
| Insulation Material | PPE |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | BN |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Unconfirmed |
No datasheet is available for this part.