Idec BNDH15W technical specifications.
| Package/Case | 600 |
| Color | Black |
| Current | 10A |
| Current Rating | 10A |
| Insulation Material | PPE |
| Max Current Rating | 10A |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Pitch | 43mm |
| RoHS Compliant | Yes |
| Series | BN |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Idec BNDH15W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
