Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec FB1W-XW1E-BV402-HWAV27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec FB1W-XW1E-BV402-HWAV27 technical specifications.
| Color | Black, Red, Yellow |
| Head Diameter | 40mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Series | XW |
| RoHS | Compliant |
Download the complete datasheet for Idec FB1W-XW1E-BV402-HWAV27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.