Idec FC5A-F2M2 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 65mA |
| Depth | 71mm |
| Input Type | ANALOG |
| Length | 90mm |
| Manufacturer Series | FC5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 20mA |
| Output Type | Analog |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC5A-F2M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.