
The FL1E-H12RCC is an 8-channel relay module with 4 outputs, designed for surface mount and DIN rail mounting. It operates over a temperature range of 0 to 55°C. The module is approved for use in UL and CE applications. It has a depth of 0.079inch, length of 2.834inch, and width of 3.543inch.
Idec FL1E-H12RCC technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Depth | 0.079inch |
| Input Type | AC/DC |
| Length | 2.834inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Termination | Screw |
| Width | 3.543inch |
| RoHS | Compliant |
Download the complete datasheet for Idec FL1E-H12RCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.