Switch Push Button SPDT Mushroom Button 5A 250VAC 125VDC Momentary Contact Solder Panel Mount
Idec HA1B-M3C5-B technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Idec HA1B-M3C5-B to view detailed technical specifications.
No datasheet is available for this part.