This SPDT switch features a mushroom button actuator and a maximum current rating of 5 amps at 125 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 125 volts. The switch is designed for panel mount applications and has a termination style of solder. The operating temperature range is from -25 to 55 degrees Celsius.
Idec HA1B-M3C5-S technical specifications.
| Pole Throw Configuration | SPDT |
| Actuator Style | Mushroom Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec HA1B-M3C5-S to view detailed technical specifications.
No datasheet is available for this part.