
The Idec HA1B-M3C5-Y is a SPDT panel mount switch with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It features a silver contact material and can withstand up to 100,000 electrical cycles. The switch has a mechanical life of 2,000,000 cycles and can be mounted on a panel. It has a maximum voltage rating of 30V DC and 250V AC.
Idec HA1B-M3C5-Y technical specifications.
| Actuator Color | Yellow |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec HA1B-M3C5-Y to view detailed technical specifications.
No datasheet is available for this part.