Idec HG1F-SB22BF-B technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Manufacturer Series | Thin Client PRO |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 2 |
| Width | 2.591inch |
| RoHS | Compliant |
Download the complete datasheet for Idec HG1F-SB22BF-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.