
This 100x300 pixel LCD display is a panel-mount device with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has a resolution of 100 pixels in height and 300 pixels in width. The display is part of the Thin Client PRO series from Idec and has a package case size of 100.
Idec HG1F-SB22BF-W technical specifications.
| Package/Case | 100 |
| Depth | 1.547inch |
| Display Type | LCD |
| Length | 5.386inch |
| Manufacturer Series | Thin Client PRO |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 2 |
| Resolution (height) | 100pixel |
| Resolution (width) | 300pixel |
| Width | 2.591inch |
| RoHS | Compliant |
Download the complete datasheet for Idec HG1F-SB22BF-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
