4.3-inch TFT display with resistive touch technology. Features USB/RS232 cable interface for versatile connectivity. Operates within a temperature range of -20 °C to 55 °C. Outline dimensions are 128×102×31.8 mm.
Checking distributor stock and pricing after the page loads.
| LCD Size | 4.3in |
| Touch Technology | Resistive |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Cable Interface | USB/RS232 |
| Outline Dimensions | 128×102×31.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |