Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec HG2G-5FT22TF-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | LED |
| Brightness | 800cd/m2 |
| Depth | 1.413inch |
| Display Type | LCD |
| Length | 6.004inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Ports | 4 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Series | HG2G |
| Touchscreen | Yes |
| DC Rated Voltage | 24V |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Idec HG2G-5FT22TF-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
