
This 24V LCD TFT display features a resolution of 320x240 pixels and operates within a temperature range of 0-50°C. It is designed for panel mount applications and has a depth of 1.413 inches and a width of 4.724 inches. The display has two ports and is suitable for use in a variety of optoelectronic and display applications.
Checking distributor stock and pricing after the page loads.
| Depth | 1.413inch |
| Display Type | LCD |
| Length | 6.004inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 2 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| DC Rated Voltage | 24V |
| Width | 4.724inch |
| RoHS | Compliant |