Sign in to ask questions about the Idec HG4F-JT22TFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec HG4F-JT22TFB technical specifications.
| Package/Case | 600 |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 3 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec HG4F-JT22TFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
