
This DPST switch from Idec features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a mechanical life of 1000000 cycles and can withstand a maximum voltage rating of 250V AC and DC. The switch is mounted via screws and has a conduit termination.
Idec HS1B-02R technical specifications.
| Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw |
| Termination | Conduit |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HS1B-02R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
