Idec HW-F10 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HW-F10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
