
Switch Push Button N.O. Mushroom Button 10A 120VAC 3VDC Momentary Contact Screw Panel Mount
Idec HW1B-M410-R technical specifications.
| Actuator Color | Red |
| Illumination Type | LED |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 3V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1B-M410-R to view detailed technical specifications.
No datasheet is available for this part.
