
This green illuminated 4-position pushbutton switch has a current rating of 10A and a maximum voltage rating of 220V DC. It operates within a temperature range of -25°C to 50°C and has an IP40 rating. The switch is mounted on a panel and features a straight orientation. It is compliant with RoHS regulations and has approvals from UL, CSA, CE, and TUV.
Idec HW7D-L21F1111Q4G-GR technical specifications.
| Actuator Color | Green |
| Approvals | UL, CSA, CE, TUV |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 10000000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW7D-L21F1111Q4G-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.