Electromechanical Switch Selector Switch N.O./N.C. DPDT 5A
Idec LA1F-2C56-R technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LA1F-2C56-R to view detailed technical specifications.
No datasheet is available for this part.