
White LED indicator light, 300lm luminous flux, 4.4W power consumption, and 15 LEDs. Features a 3m lead length, 16mm height, 330mm length, and 27.5mm width. Operates within a temperature range of -30°C to 50°C with a 24V DC rated voltage and IP65 ingress protection.
Sign in to ask questions about the Idec LF1B-NC4P-2THWW2-3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec LF1B-NC4P-2THWW2-3M technical specifications.
| Package/Case | 300 |
| Color | White |
| Height | 16mm |
| Lead Length | 3m |
| Length | 330mm |
| Luminous Flux | 300lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 15 |
| Ratings | IP65 |
| DC Rated Voltage | 24V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1B-NC4P-2THWW2-3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
