
White LED lighting fixture, 8.7W, 600lm luminous flux, featuring 31 LEDs. This general-purpose lighting component operates within a -30°C to 50°C temperature range and is rated IP65 for dust and water resistance. It includes a 3-meter lead and measures 580mm in length, 27.5mm in width, and 16mm in height, with a 24V DC rated voltage.
Sign in to ask questions about the Idec LF1B-ND3P-2THWW2-3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec LF1B-ND3P-2THWW2-3M technical specifications.
| Package/Case | 600 |
| Color | White |
| Height | 16mm |
| Lead Length | 3m |
| Length | 580mm |
| Luminous Flux | 600lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 31 |
| Ratings | IP65 |
| DC Rated Voltage | 24V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1B-ND3P-2THWW2-3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
