
This 31-LED optoelectronic device is rated for 24V DC and has a luminous flux of 450lm. It is designed for operation within a temperature range of -30°C to 50°C and features an IP65 rating for environmental resistance. The device measures 580mm in length and 27.5mm in width, with a height of 16mm and lead length of 3m.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec LF1B-ND3P-2TLWW2-3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Height | 16mm |
| Lead Length | 3m |
| Length | 580mm |
| Luminous Flux | 450lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 31 |
| Ratings | IP65 |
| DC Rated Voltage | 24V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1B-ND3P-2TLWW2-3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
